29223x-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292230-3

DigiKey Part Number
A98708TR-ND - Tape & Reel (TR)
A98708CT-ND - Cut Tape (CT)
A98708DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
292230-3
Description
CONN HEADER SMD 3POS 1.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
292230-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.094" (2.40mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.272" (6.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Board Guide
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 032
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,23560 Kč4 117,80 Kč
1 0007,84218 Kč7 842,18 Kč
1 5007,62080 Kč11 431,20 Kč
2 5007,35100 Kč18 377,50 Kč
3 5007,17853 Kč25 124,85 Kč
5 0007,00018 Kč35 000,90 Kč
12 5006,56218 Kč82 027,25 Kč
25 0006,24924 Kč156 231,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
1011,43000 Kč114,30 Kč
1009,71250 Kč971,25 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,32000 Kč13,32 Kč
1011,29800 Kč112,98 Kč
1009,59990 Kč959,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,32000 Kč
Unit Price with VAT:16,11720 Kč