x-1734028-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1734028-1

DigiKey Part Number
A122942TR-ND - Tape & Reel (TR)
A122942CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-1734028-1
Description
CONN PLUG USB2.0 TYPEA 4P SMD RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1734028-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VDC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
152,63000 Kč52,63 Kč
1044,64700 Kč446,47 Kč
2541,83880 Kč1 045,97 Kč
5039,84340 Kč1 992,17 Kč
10037,93840 Kč3 793,84 Kč
25035,56104 Kč8 890,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,17072 Kč16 085,36 Kč
1 00030,63533 Kč30 635,33 Kč
1 50029,77186 Kč44 657,79 Kč
2 50028,71860 Kč71 796,50 Kč
3 50028,04552 Kč98 159,32 Kč
5 00027,34930 Kč136 746,50 Kč
Manufacturers Standard Package
Unit Price without VAT:52,63000 Kč
Unit Price with VAT:63,68230 Kč