



AU-Y1005 | |
|---|---|
DigiKey Part Number | AE11181-ND |
Manufacturer | |
Manufacturer Product Number | AU-Y1005 |
Description | CONN RCPT USB1.1 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 1.1 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 1.1 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 25 | 11,05320 Kč | 276,33 Kč |
| 50 | 10,52000 Kč | 526,00 Kč |
| 100 | 10,01600 Kč | 1 001,60 Kč |
| 250 | 9,38864 Kč | 2 347,16 Kč |
| 500 | 8,94010 Kč | 4 470,05 Kč |
| 2 000 | 8,10660 Kč | 16 213,20 Kč |
| 4 000 | 7,71971 Kč | 30 878,84 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











