




TL9320AF400QG | |
|---|---|
DigiKey Part Number | 141-TL9320AF400QGTR-ND - Tape & Reel (TR) 141-TL9320AF400QGCT-ND - Cut Tape (CT) 141-TL9320AF400QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL9320AF400QG |
Description | SWITCH TACTILE SPST-NO 0.05A 16V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL9320AF400QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 8.40mm x 8.40mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 400gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 16VDC | Switch Travel 0.90mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 16,14200 Kč | 161,42 Kč |
| 25 | 15,00760 Kč | 375,19 Kč |
| 100 | 13,38510 Kč | 1 338,51 Kč |
| 250 | 12,39900 Kč | 3 099,75 Kč |
| 500 | 11,71286 Kč | 5 856,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,08282 Kč | 11 082,82 Kč |
| 2 000 | 10,51149 Kč | 21 022,98 Kč |
| 3 000 | 10,20453 Kč | 30 613,59 Kč |
| 5 000 | 9,84601 Kč | 49 230,05 Kč |
| 7 000 | 9,62660 Kč | 67 386,20 Kč |
| 10 000 | 9,40815 Kč | 94 081,50 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |







