
EVP-BDCC1A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BDCC1A000TR-ND - Tape & Reel (TR) 10-EVP-BDCC1A000CT-ND - Cut Tape (CT) 10-EVP-BDCC1A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BDCC1A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-BDCC1A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 25 | 13,39680 Kč | 334,92 Kč |
| 100 | 11,95420 Kč | 1 195,42 Kč |
| 250 | 11,07268 Kč | 2 768,17 Kč |
| 500 | 10,45742 Kč | 5 228,71 Kč |
| 1 000 | 9,89174 Kč | 9 891,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,47052 Kč | 18 941,04 Kč |
| 4 000 | 9,00379 Kč | 36 015,16 Kč |
| 6 000 | 8,75470 Kč | 52 528,20 Kč |
| 10 000 | 8,46518 Kč | 84 651,80 Kč |
| 14 000 | 8,28878 Kč | 116 042,92 Kč |
| 20 000 | 8,11371 Kč | 162 274,20 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |




