




TL6200CBF300QG | |
|---|---|
DigiKey Part Number | EG5059TR-ND - Tape & Reel (TR) EG5059CT-ND - Cut Tape (CT) EG5059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6200CBF300QG |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6200CBF300QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 10.10mm x 10.10mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Features Black Cap |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Round Button | Switch Travel 1.00mm |
Mounting Type | Mechanical Life 10,000,000 Cycles |
Actuator Height off PCB, Vertical 9.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,61000 Kč | 107,61 Kč |
| 10 | 89,84500 Kč | 898,45 Kč |
| 25 | 83,23000 Kč | 2 080,75 Kč |
| 100 | 74,22060 Kč | 7 422,06 Kč |
| 250 | 69,04004 Kč | 17 260,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 63,69686 Kč | 41 402,96 Kč |
| 1 300 | 60,74998 Kč | 78 974,97 Kč |
| 1 950 | 60,48095 Kč | 117 937,85 Kč |
| Unit Price without VAT: | 107,61000 Kč |
|---|---|
| Unit Price with VAT: | 130,20810 Kč |



