Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
What Switch do You Need?
Additional Requirements for Selecting a Switch

TL6200ABF300QG

DigiKey Part Number
EG5060TR-ND - Tape & Reel (TR)
EG5060CT-ND - Cut Tape (CT)
EG5060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL6200ABF300QG
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL6200ABF300QG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
10.10mm x 10.10mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
300gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Features
Black Cap
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-40°C ~ 85°C
Actuator Type
Round Button
Switch Travel
1.00mm
Mounting Type
Mechanical Life
10,000,000 Cycles
Actuator Height off PCB, Vertical
6.40mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 515
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,61000 Kč107,61 Kč
1089,84500 Kč898,45 Kč
2583,23000 Kč2 080,75 Kč
10074,22060 Kč7 422,06 Kč
25069,04004 Kč17 260,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65064,33408 Kč41 817,15 Kč
1 30061,35768 Kč79 764,98 Kč
1 95059,77978 Kč116 570,57 Kč
3 25057,95577 Kč188 356,25 Kč
Manufacturers Standard Package
Unit Price without VAT:107,61000 Kč
Unit Price with VAT:130,20810 Kč