



SC72AAA | |
|---|---|
DigiKey Part Number | SC72AAATR-ND - Tape & Reel (TR) SC72AAACT-ND - Cut Tape (CT) SC72AAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC72AAA |
Description | TCO 28VDC 25A 72C (162F) SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | SC72AAA Models |
Category | Rated Functioning Temperature 72°C (162°F) |
Manufacturer Bourns Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 28.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 25 A |
Part Status Active | Approval Agency cUL, TUV, UL |
Type Breaker | Package / Case Nonstandard SMD |
Holding Temperature 25°C (77°F) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 5 | 27,13000 Kč | 135,65 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 50 | 20,76700 Kč | 1 038,35 Kč |
| 100 | 19,16070 Kč | 1 916,07 Kč |
| 250 | 17,22088 Kč | 4 305,22 Kč |
| 500 | 15,87784 Kč | 7 938,92 Kč |
| 1 000 | 14,63393 Kč | 14 633,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,08259 Kč | 60 412,95 Kč |
| 10 000 | 11,81138 Kč | 118 113,80 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |







