2081005-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081005-1

DigiKey Part Number
A108267TR-ND - Tape & Reel (TR)
A108267CT-ND - Cut Tape (CT)
A108267DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2081005-1
Description
CONN SMA JACK R/A 50OHM EDGE MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2081005-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,84000 Kč124,84 Kč
10106,13100 Kč1 061,31 Kč
2599,46920 Kč2 486,73 Kč
5094,71720 Kč4 735,86 Kč
10090,19610 Kč9 019,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25080,32196 Kč20 080,49 Kč
50076,48994 Kč38 244,97 Kč
75074,33429 Kč55 750,72 Kč
1 25071,70546 Kč89 631,82 Kč
1 75070,02503 Kč122 543,80 Kč
2 50069,81170 Kč174 529,25 Kč
Manufacturers Standard Package
Unit Price without VAT:124,84000 Kč
Unit Price with VAT:151,05640 Kč