2183971051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2183971060

DigiKey Part Number
900-2183971060-ND
Manufacturer
Manufacturer Product Number
2183971060
Description
PICO-SPOX 1.5 R-S 6CKT 50
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Cable 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
0.164' (50.00mm, 1.97")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 399 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
165,47000 Kč65,47 Kč
1055,65600 Kč556,56 Kč
2552,17040 Kč1 304,26 Kč
5049,67380 Kč2 483,69 Kč
10047,30150 Kč4 730,15 Kč
25044,33888 Kč11 084,72 Kč
50042,22294 Kč21 111,47 Kč
1 00040,20845 Kč40 208,45 Kč
2 50037,69306 Kč94 232,65 Kč
Manufacturers Standard Package
Unit Price without VAT:65,47000 Kč
Unit Price with VAT:79,21870 Kč

Other Suppliers on DigiKey

399In Stock
Ships from WEC