
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 6, 12 | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 355,09680 Kč | 8 877,42 Kč |
| Unit Price without VAT: | 355,09680 Kč |
|---|---|
| Unit Price with VAT: | 429,66713 Kč |











