1241846-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241846-2

DigiKey Part Number
17-1241846-2TR-ND - Tape & Reel (TR)
17-1241846-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241846-2
Description
CONN TAB 15AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 15 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1241846-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
15 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 438
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,05000 Kč5,05 Kč
104,31500 Kč43,15 Kč
254,04160 Kč101,04 Kč
503,85220 Kč192,61 Kč
1003,66690 Kč366,69 Kč
2503,43704 Kč859,26 Kč
5003,27244 Kč1 636,22 Kč
1 0003,11582 Kč3 115,82 Kč
2 5002,92056 Kč7 301,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,64203 Kč13 210,15 Kč
10 0002,51592 Kč25 159,20 Kč
15 0002,44496 Kč36 674,40 Kč
25 0002,35843 Kč58 960,75 Kč
35 0002,30313 Kč80 609,55 Kč
50 0002,24594 Kč112 297,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,05000 Kč
Unit Price with VAT:6,11050 Kč