LEV100A5ANG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LEV100A5ANG
Relay Basics - Another Teaching Moment | DigiKey Electronics

LEV100A5ANG

DigiKey Part Number
A101164-ND
Manufacturer
Manufacturer Product Number
LEV100A5ANG
Description
RELAY CONTACTOR SPST 100A 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
100 A
Switching Voltage
900VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
16 VDC
Must Release Voltage
2.4 VDC
Contact Material
-
Operate Time
25 ms
Release Time
10 ms
Coil Current
250 mA
Coil Power
6W
Coil Resistance
96Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 665,46000 Kč2 665,46 Kč
102 373,36100 Kč23 733,61 Kč
252 266,08120 Kč56 652,03 Kč
502 188,11300 Kč109 405,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 665,46000 Kč
Unit Price with VAT:3 225,20660 Kč