
1618412-8 | |
|---|---|
DigiKey Part Number | 41-1618412-8-ND |
Manufacturer | |
Manufacturer Product Number | 1618412-8 |
Description | LEV100H5ANG=CONTACTOR WITH AUX S |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 150 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1618412-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 984,79000 Kč | 3 984,79 Kč |
| 10 | 3 547,90600 Kč | 35 479,06 Kč |
| 25 | 3 387,48120 Kč | 84 687,03 Kč |
| 50 | 3 270,87940 Kč | 163 543,97 Kč |
| Unit Price without VAT: | 3 984,79000 Kč |
|---|---|
| Unit Price with VAT: | 4 821,59590 Kč |

