Current Sensing DC 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensing DC 24VDC
CR5395-EH-24D-110-X-CD-ELR-I
CR5395-EH-24D-110-X-CD-ELR-I

CR5395-EH-24D-110-X-CD-ELR-I

DigiKey Part Number
582-1078-ND
Manufacturer
Manufacturer Product Number
CR5395-EH-24D-110-X-CD-ELR-I
Description
RELAY DC CUR SENS 24VDC CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensing DC 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Box
Part Status
Active
Type
Current Sensing DC
Trip Status
Energized High
Trip Range
1.0 ~ 10A DC
Delay Time
No Delay
Voltage - Supply
24VDC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
20A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 563,65000 Kč2 563,65 Kč
102 282,77700 Kč22 827,77 Kč
252 179,60080 Kč54 490,02 Kč
502 104,61700 Kč105 230,85 Kč
1002 032,16330 Kč203 216,33 Kč
Manufacturers Standard Package
Unit Price without VAT:2 563,65000 Kč
Unit Price with VAT:3 102,01650 Kč