9FGV0441AKLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8V97051NLGI

DigiKey Part Number
800-2950-ND
Manufacturer
Manufacturer Product Number
8V97051NLGI
Description
IC SYNTHESIZER RF 32VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC 4.4GHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
4.4GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1233,24000 Kč233,24 Kč
10182,59300 Kč1 825,93 Kč
25169,96000 Kč4 249,00 Kč
100156,07000 Kč15 607,00 Kč
490145,56600 Kč71 327,34 Kč
980142,26315 Kč139 417,89 Kč
1 470140,60907 Kč206 695,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:233,24000 Kč
Unit Price with VAT:282,22040 Kč