16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC238BQ,115

DigiKey Part Number
1727-6909-2-ND - Tape & Reel (TR)
1727-6909-1-ND - Cut Tape (CT)
1727-6909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC238BQ,115
Description
IC DECODER/DEMUX 1X3:8 16-DHVQFN
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74HC238BQ,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
108,27300 Kč82,73 Kč
506,86660 Kč343,33 Kč
1006,42450 Kč642,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,68973 Kč14 069,19 Kč
6 0004,56111 Kč27 366,66 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč