
MAX2650EUS+T | |
|---|---|
DigiKey Part Number | MAX2650EUS+TR-ND - Tape & Reel (TR) MAX2650EUS+CT-ND - Cut Tape (CT) MAX2650EUS+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2650EUS+T |
Description | IC AMP CELL 0HZ-1GHZ SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GPS, W-LAN, WLLG 0Hz ~ 1GHz SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2650EUS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 1GHz | |
P1dB | -1dBm | |
Gain | 18.3dB | |
Noise Figure | 3.9dB | |
RF Type | Cellular, GPS, W-LAN, WLLG | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 18mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 54,36400 Kč | 543,64 Kč |
| 25 | 51,35280 Kč | 1 283,82 Kč |
| 100 | 47,22870 Kč | 4 722,87 Kč |
| 250 | 44,75176 Kč | 11 187,94 Kč |
| 500 | 43,00264 Kč | 21 501,32 Kč |
| 1 000 | 41,35346 Kč | 41 353,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,31850 Kč | 98 296,25 Kč |
| 5 000 | 37,88266 Kč | 189 413,30 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |



