
1N759A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N759ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N759ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N759A TR PBFREE |
Description | DIODE ZENER 12V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 500 | 2,76964 Kč | 1 384,82 Kč |
| 1 000 | 2,46454 Kč | 2 464,54 Kč |
| 2 000 | 2,20752 Kč | 4 415,04 Kč |
| 5 000 | 1,92883 Kč | 9 644,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,75640 Kč | 17 564,00 Kč |
| 20 000 | 1,61133 Kč | 32 226,60 Kč |
| 30 000 | 1,53742 Kč | 46 122,60 Kč |
| 50 000 | 1,45436 Kč | 72 718,00 Kč |
| 70 000 | 1,40518 Kč | 98 362,60 Kč |
| 100 000 | 1,35738 Kč | 135 738,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


