Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
B3U-3100PM

B3U-3100PM

DigiKey Part Number
39-B3U-3100PMTR-ND - Tape & Reel (TR)
39-B3U-3100PMCT-ND - Cut Tape (CT)
39-B3U-3100PMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3U-3100PM
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
B3U-3100PM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
4.00mm x 2.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
162gf
Ingress Protection
Dust Proof
Features
Grounding Pin
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1025,84900 Kč258,49 Kč
2524,01320 Kč600,33 Kč
10021,39070 Kč2 139,07 Kč
25019,82632 Kč4 956,58 Kč
50018,74744 Kč9 373,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,76494 Kč17 764,94 Kč
2 00016,88019 Kč33 760,38 Kč
3 00016,40742 Kč49 222,26 Kč
5 00015,85735 Kč79 286,75 Kč
7 00015,52184 Kč108 652,88 Kč
10 00015,18871 Kč151 887,10 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč