
B3U-3100PM-B | |
|---|---|
DigiKey Part Number | Z5201TR-ND - Tape & Reel (TR) Z5201CT-ND - Cut Tape (CT) Z5201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-3100PM-B |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B3U-3100PM-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.00mm x 2.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 162gf | |
Ingress Protection | Dust Proof | |
Features | Grounding Pin | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 25 | 23,57640 Kč | 589,41 Kč |
| 100 | 21,00430 Kč | 2 100,43 Kč |
| 250 | 19,46768 Kč | 4 866,92 Kč |
| 500 | 18,40768 Kč | 9 203,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,44178 Kč | 17 441,78 Kč |
| 2 000 | 16,57194 Kč | 33 143,88 Kč |
| 3 000 | 16,10694 Kč | 48 320,82 Kč |
| 5 000 | 15,56582 Kč | 77 829,10 Kč |
| 7 000 | 15,23591 Kč | 106 651,37 Kč |
| 10 000 | 14,90810 Kč | 149 081,00 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |





