74LVC2G74DP-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 38
cms-unit-price: 13,11000 Kč
cms-datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 714
cms-unit-price: 9,78000 Kč
cms-datasheet

Similar


Texas Instruments
In Stock: 1 034
cms-unit-price: 11,44000 Kč
cms-datasheet

Similar


Texas Instruments
In Stock: 10 501
cms-unit-price: 13,52000 Kč
cms-datasheet

Similar


Texas Instruments
In Stock: 20
cms-unit-price: 12,28000 Kč
cms-datasheet
8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G74DP-Q100H

DigiKey Part Number
1727-74LVC2G74DP-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G74DP-Q100H
Description
IC FF D-TYPE SINGLE 1BIT 8TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 1 618 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3 0004,87831 Kč14 634,93 Kč
6 0004,74377 Kč28 462,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4,87831 Kč
Unit Price with VAT:5,90276 Kč

Other Suppliers on DigiKey

1 618In Stock
Ships from Rochester Electronics, LLC