74LVC1G10DW-7 | |
|---|---|
DigiKey Part Number | 74LVC1G10DW-7TR-ND - Tape & Reel (TR) 74LVC1G10DW-7CT-ND - Cut Tape (CT) 74LVC1G10DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G10DW-7 |
Description | IC GATE NAND 1CH 3-INP SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G10DW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14433 Kč | 3 432,99 Kč |
| 6 000 | 1,10528 Kč | 6 631,68 Kč |
| 9 000 | 1,08575 Kč | 9 771,75 Kč |
| 15 000 | 1,06412 Kč | 15 961,80 Kč |
| 21 000 | 1,05146 Kč | 22 080,66 Kč |
| 30 000 | 1,03929 Kč | 31 178,70 Kč |
| 75 000 | 1,01308 Kč | 75 981,00 Kč |
| 150 000 | 0,99730 Kč | 149 595,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,04200 Kč | 20,42 Kč |
| 25 | 1,79360 Kč | 44,84 Kč |
| 100 | 1,51350 Kč | 151,35 Kč |
| 250 | 1,38256 Kč | 345,64 Kč |
| 500 | 1,30384 Kč | 651,92 Kč |
| 1 000 | 1,23837 Kč | 1 238,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 2,01800 Kč | 20,18 Kč |
| 25 | 1,77280 Kč | 44,32 Kč |
| 100 | 1,49600 Kč | 149,60 Kč |
| 250 | 1,36652 Kč | 341,63 Kč |
| 500 | 1,28872 Kč | 644,36 Kč |
| 1 000 | 1,22402 Kč | 1 224,02 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |