10A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3127MU12FXUMA1

DigiKey Part Number
448-1ED3127MU12FXUMA1TR-ND - Tape & Reel (TR)
448-1ED3127MU12FXUMA1CT-ND - Cut Tape (CT)
448-1ED3127MU12FXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3127MU12FXUMA1
Description
DGTL ISO 3KV 1CH GT DVR DSO8-72
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8-72
Datasheet
 Datasheet
EDA/CAD Models
1ED3127MU12FXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
30ns, 30ns (Max)
Current - Output High, Low
4A, 4A
Current - Peak Output
10A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
10V ~ 35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-72
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1030,78300 Kč307,83 Kč
2528,01960 Kč700,49 Kč
10024,99810 Kč2 499,81 Kč
25023,55472 Kč5 888,68 Kč
50022,69758 Kč11 348,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,21344 Kč53 033,60 Kč
5 00020,75787 Kč103 789,35 Kč
7 50020,52983 Kč153 973,73 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč