SQJ182EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ182EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ182EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ182EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ182EP-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 80 V (D-S) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 210A (Tc) 395W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ182EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5392 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 395W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,65000 Kč | 47,65 Kč |
| 10 | 30,75100 Kč | 307,51 Kč |
| 100 | 20,93500 Kč | 2 093,50 Kč |
| 500 | 16,73218 Kč | 8 366,09 Kč |
| 1 000 | 16,24761 Kč | 16 247,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,66587 Kč | 40 997,61 Kč |
| 6 000 | 13,37576 Kč | 80 254,56 Kč |
| Unit Price without VAT: | 47,65000 Kč |
|---|---|
| Unit Price with VAT: | 57,65650 Kč |