
SQJ180EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ180EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ180EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ180EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ180EP-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 80 V (D-S) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 248A (Tc) 500W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ180EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 117 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6645 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,97000 Kč | 55,97 Kč |
| 10 | 35,89000 Kč | 358,90 Kč |
| 100 | 25,48740 Kč | 2 548,74 Kč |
| 500 | 20,30124 Kč | 10 150,62 Kč |
| 1 000 | 19,80336 Kč | 19 803,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,57435 Kč | 58 723,05 Kč |
| 6 000 | 19,16649 Kč | 114 998,94 Kč |
| Unit Price without VAT: | 55,97000 Kč |
|---|---|
| Unit Price with VAT: | 67,72370 Kč |


