WL-SMCW Series 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150060VS75000

DigiKey Part Number
732-4980-2-ND - Tape & Reel (TR)
732-4980-1-ND - Cut Tape (CT)
732-4980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150060VS75000
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150060VS75000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460 697
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,13131 Kč8 525,24 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
502,98920 Kč149,46 Kč
1002,60810 Kč260,81 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
502,95440 Kč147,72 Kč
1002,57790 Kč257,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč