Wireless Power Transmitter PMIC 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ500212ARGZT

DigiKey Part Number
296-37803-2-ND - Tape & Reel (TR)
296-37803-1-ND - Cut Tape (CT)
296-37803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ500212ARGZT
Description
IC WIRELESS PWR TX 48VQFN
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
BQ500212ARGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Wireless Power Transmitter
Current - Supply
52mA
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1164,83000 Kč164,83 Kč
10127,41600 Kč1 274,16 Kč
25118,05920 Kč2 951,48 Kč
100107,78060 Kč10 778,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250102,88180 Kč25 720,45 Kč
50099,92822 Kč49 964,11 Kč
75098,44927 Kč73 836,95 Kč
1 25096,81102 Kč121 013,77 Kč
1 75095,85263 Kč167 742,10 Kč
Manufacturers Standard Package
Unit Price without VAT:164,83000 Kč
Unit Price with VAT:199,44430 Kč