0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
0603 (1608 Metric)
Lumex SMT LEDs

SML-LXFM0603SIC-TR

DigiKey Part Number
67-2194-2-ND - Tape & Reel (TR)
67-2194-1-ND - Cut Tape (CT)
67-2194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXFM0603SIC-TR
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LXFM0603SIC-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 327
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,61000 Kč10,61 Kč
107,36500 Kč73,65 Kč
1005,29300 Kč529,30 Kč
5004,35928 Kč2 179,64 Kč
1 0004,05176 Kč4 051,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,79023 Kč7 580,46 Kč
4 0003,56813 Kč14 272,52 Kč
6 0003,45414 Kč20 724,84 Kč
10 0003,32540 Kč33 254,00 Kč
14 0003,24881 Kč45 483,34 Kč
20 0003,17408 Kč63 481,60 Kč
50 0003,00913 Kč150 456,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,61000 Kč
Unit Price with VAT:12,83810 Kč