


TJA1024HGZ | |
|---|---|
DigiKey Part Number | 568-14147-2-ND - Tape & Reel (TR) 568-14147-1-ND - Cut Tape (CT) 568-14147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1024HGZ |
Description | IC TRANSCEIVER 24DHVQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver LINbus 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1024HGZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,43700 Kč | 504,37 Kč |
| 25 | 46,22920 Kč | 1 155,73 Kč |
| 100 | 41,58860 Kč | 4 158,86 Kč |
| 250 | 39,37544 Kč | 9 843,86 Kč |
| 500 | 38,77070 Kč | 19 385,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,27929 Kč | 108 837,87 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |

