TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBB540-HF

DigiKey Part Number
641-1898-2-ND - Tape & Reel (TR)
641-1898-1-ND - Cut Tape (CT)
641-1898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDBB540-HF
Description
DIODE SCHOTTKY 40V 5A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
ACDBB540-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 021
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,37000 Kč19,37 Kč
1012,02000 Kč120,20 Kč
1007,80530 Kč780,53 Kč
5005,99420 Kč2 997,10 Kč
1 0005,41006 Kč5 410,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,66805 Kč14 004,15 Kč
6 0004,29434 Kč25 766,04 Kč
9 0004,10395 Kč36 935,55 Kč
15 0003,89001 Kč58 350,15 Kč
21 0003,76337 Kč79 030,77 Kč
30 0003,73638 Kč112 091,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,37000 Kč
Unit Price with VAT:23,43770 Kč