SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR5623DP-T1-RE3

DigiKey Part Number
742-SIR5623DP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIR5623DP-T1-RE3CT-ND - Cut Tape (CT)
742-SIR5623DP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR5623DP-T1-RE3
Description
P-CHANNEL 60 V (D-S) MOSFET POWE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 10.5A (Ta), 37.1A(Tc) 4.8W (Ta), 59.5W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIR5623DP-T1-RE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1575 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
4.8W (Ta), 59.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
1032,96400 Kč329,64 Kč
10022,51300 Kč2 251,30 Kč
50018,03900 Kč9 019,50 Kč
1 00017,74578 Kč17 745,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,77528 Kč44 325,84 Kč
6 00014,49819 Kč86 989,14 Kč
Manufacturers Standard Package
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč