
TLV2313QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV2313QDGKRQ1TR-ND - Tape & Reel (TR) 296-TLV2313QDGKRQ1CT-ND - Cut Tape (CT) 296-TLV2313QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2313QDGKRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2313QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 65µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 25 | 16,16840 Kč | 404,21 Kč |
| 100 | 14,28070 Kč | 1 428,07 Kč |
| 250 | 13,38076 Kč | 3 345,19 Kč |
| 500 | 12,83860 Kč | 6 419,30 Kč |
| 1 000 | 12,56163 Kč | 12 561,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,92073 Kč | 29 801,83 Kč |
| 5 000 | 11,63676 Kč | 58 183,80 Kč |
| 7 500 | 11,49447 Kč | 86 208,52 Kč |
| 12 500 | 11,33692 Kč | 141 711,50 Kč |
| 17 500 | 11,24480 Kč | 196 784,00 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |





