


LTC1966HMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1966HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1966HMS8#PBF |
Description | IC RMS TO DC CONVERTER 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RMS to DC Converter 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1966HMS8#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Current - Supply 155 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,13000 Kč | 471,13 Kč |
| 10 | 377,06700 Kč | 3 770,67 Kč |
| 50 | 339,42740 Kč | 16 971,37 Kč |
| 100 | 327,77340 Kč | 32 777,34 Kč |
| 250 | 315,46864 Kč | 78 867,16 Kč |
| 500 | 308,05492 Kč | 154 027,46 Kč |
| Unit Price without VAT: | 471,13000 Kč |
|---|---|
| Unit Price with VAT: | 570,06730 Kč |



