SOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC1557YM5-TR

DigiKey Part Number
576-1055-2-ND - Tape & Reel (TR)
576-1055-1-ND - Cut Tape (CT)
576-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC1557YM5-TR
Description
IC OSC SINGLE TIMER 5MHZ SOT23-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Programmable Timer IC 5MHz SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC1557YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Programmable Timer
Count
-
Frequency
5MHz
Voltage - Supply
2.7V ~ 18V
Current - Supply
350 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 440
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,36750 Kč22 102,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
258,20960 Kč205,24 Kč
1007,36750 Kč736,75 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,78000 Kč9,78 Kč
258,11440 Kč202,86 Kč
1007,28210 Kč728,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,78000 Kč
Unit Price with VAT:11,83380 Kč