
MIC1553YM5-TR | |
|---|---|
DigiKey Part Number | 150-MIC1553YM5-TR-ND - Tape & Reel (TR) 150-MIC1553YM5-TRCT-ND - Cut Tape (CT) 150-MIC1553YM5-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC1553YM5-TR |
Description | IC OSC SNGL TIMER 500KHZ SC-74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 18V |
Manufacturer Microchip Technology | Current - Supply 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case SC-74A, SOT-753 |
Type 555 Type, Timer/Oscillator (Single) | Supplier Device Package SOT-23-5 |
Frequency 500kHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 25 | 2,25080 Kč | 56,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83733 Kč | 5 511,99 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |









