
MIC1555YD5-TR | |
|---|---|
DigiKey Part Number | MIC1555YD5-TR-ND - Tape & Reel (TR) MIC1555YD5-CT-ND - Cut Tape (CT) MIC1555YD5-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC1555YD5-TR |
Description | IC OSC PROG TIMER 5MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC1555YD5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 5MHz | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply | 350 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 25 | 20,78800 Kč | 519,70 Kč |
| 100 | 18,89820 Kč | 1 889,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,89820 Kč | 56 694,60 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |









