
3262W-1-253LF | |
|---|---|
DigiKey Part Number | 3262W-253LF-ND |
Manufacturer | |
Manufacturer Product Number | 3262W-1-253LF |
Description | TRIMMER 25K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3262W-1-253LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,12000 Kč | 259,12 Kč |
| 10 | 215,41800 Kč | 2 154,18 Kč |
| 25 | 199,96800 Kč | 4 999,20 Kč |
| 50 | 188,96100 Kč | 9 448,05 Kč |
| 100 | 178,52920 Kč | 17 852,92 Kč |
| 250 | 165,57848 Kč | 41 394,62 Kč |
| 500 | 156,38890 Kč | 78 194,45 Kč |
| 1 000 | 147,69741 Kč | 147 697,41 Kč |
| Unit Price without VAT: | 259,12000 Kč |
|---|---|
| Unit Price with VAT: | 313,53520 Kč |











