
RT-01N-2.3A | |
|---|---|
DigiKey Part Number | RT-01N-2.3A-ND |
Manufacturer | |
Manufacturer Product Number | RT-01N-2.3A |
Description | PIN TERMINAL 20-24AWG PIN 16.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.093" (2.36mm) | |
Wire Gauge | - | |
Length - Overall | 0.650" (16.50mm) | |
Length - Barrel | 0.394" (10.00mm) | |
Insulation | Non-Insulated | |
Termination | Solder | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,93143 Kč | 4 657,15 Kč |
| Unit Price without VAT: | 0,93143 Kč |
|---|---|
| Unit Price with VAT: | 1,12703 Kč |











