ABMM SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABMM SERIES
Abracon: Who We Are Today

ABMM-6.000MHZ-B2-T

DigiKey Part Number
535-10156-2-ND - Tape & Reel (TR)
535-10156-1-ND - Cut Tape (CT)
535-10156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM-6.000MHZ-B2-T
Description
CRYSTAL 6.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM-6.000MHZ-B2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 605
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,46686 Kč12 466,86 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
123,37000 Kč23,37 Kč
1020,33400 Kč203,34 Kč
2519,23120 Kč480,78 Kč
5018,43980 Kč921,99 Kč
10017,67570 Kč1 767,57 Kč
25016,71456 Kč4 178,64 Kč
50016,02326 Kč8 011,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,09000 Kč23,09 Kč
1020,09900 Kč200,99 Kč
2519,00840 Kč475,21 Kč
5018,22600 Kč911,30 Kč
10017,47080 Kč1 747,08 Kč
25016,52080 Kč4 130,20 Kč
50015,83752 Kč7 918,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,09000 Kč
Unit Price with VAT:27,93890 Kč