


ABM8-50.000MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-14999-2-ND - Tape & Reel (TR) 535-14999-1-ND - Cut Tape (CT) 535-14999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-50.000MHZ-B1U-T |
Description | CRYSTAL 50.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 18pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-50.000MHZ-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,88935 Kč | 5 889,35 Kč |
| 2 000 | 5,24998 Kč | 10 499,96 Kč |
| 3 000 | 5,08582 Kč | 15 257,46 Kč |
| 5 000 | 4,91945 Kč | 24 597,25 Kč |
| 7 000 | 4,90409 Kč | 34 328,63 Kč |
| 10 000 | 4,88895 Kč | 48 889,50 Kč |
| 12 000 | 4,88168 Kč | 58 580,16 Kč |
| 24 000 | 4,85284 Kč | 116 468,16 Kč |
| 25 000 | 4,84082 Kč | 121 020,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 7,89400 Kč | 78,94 Kč |
| 25 | 7,46000 Kč | 186,50 Kč |
| 50 | 7,15280 Kč | 357,64 Kč |
| 100 | 6,85600 Kč | 685,60 Kč |
| 250 | 6,48424 Kč | 1 621,06 Kč |
| 500 | 6,21564 Kč | 3 107,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 7,80200 Kč | 78,02 Kč |
| 25 | 7,37360 Kč | 184,34 Kč |
| 50 | 7,06980 Kč | 353,49 Kč |
| 100 | 6,77650 Kč | 677,65 Kč |
| 250 | 6,40908 Kč | 1 602,27 Kč |
| 500 | 6,14360 Kč | 3 071,80 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |


