0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697H5000-02

DigiKey Part Number
5923-0697H5000-02CT-ND - Cut Tape (CT)
5923-0697H5000-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H5000-02
Description
FUSE BRD MT 5A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H5000-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
72 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Melting I²t
130.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.013 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
58,42000 Kč42,10 Kč
107,78900 Kč77,89 Kč
506,45400 Kč322,70 Kč
1005,95500 Kč595,50 Kč
2505,35428 Kč1 338,57 Kč
5004,93918 Kč2 469,59 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,55164 Kč4 551,64 Kč
2 0004,19590 Kč8 391,80 Kč
3 0003,99992 Kč11 999,76 Kč
5 0003,76509 Kč18 825,45 Kč
7 0003,61735 Kč25 321,45 Kč
10 0003,46649 Kč34 664,90 Kč
25 0003,26538 Kč81 634,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč