500SSP3S1M6QEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500SSP3S1M6QEA
500SSP3S1M6QEA
500SSP3S1M6QEA
Additional Requirements for Selecting a Switch

500SSP3S1M6QEA

DigiKey Part Number
500SSP3S1M6QEA-ND
Manufacturer
Manufacturer Product Number
500SSP3S1M6QEA
Description
SWITCH SLIDE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
500SSP3S1M6QEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-Off-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
4.72mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
30,000 Cycles
Electrical Life
30,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 098
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1075,94200 Kč759,42 Kč
2570,35760 Kč1 758,94 Kč
16260,32710 Kč9 772,99 Kč
32457,15420 Kč18 517,96 Kč
64854,29435 Kč35 182,74 Kč
1 13452,21077 Kč59 207,01 Kč
2 59249,48617 Kč128 268,15 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč