High-Side Gate Driver IC Non-Inverting 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 12-MSOP-EP
12 TSSOP EP

LTC7062EMSE#TRPBF

DigiKey Part Number
505-LTC7062EMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC7062EMSE#TRPBFCT-ND - Cut Tape (CT)
505-LTC7062EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7062EMSE#TRPBF
Description
IC GATE DRVR HIGH-SIDE 12MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7062EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 14V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
115 V
Rise / Fall Time (Typ)
18ns, 14ns
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
1056,21200 Kč562,12 Kč
2551,58800 Kč1 289,70 Kč
10046,51690 Kč4 651,69 Kč
25044,97772 Kč11 244,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,17388 Kč100 434,70 Kč
5 00039,41047 Kč197 052,35 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč