L298P013TR | |
|---|---|
DigiKey Part Number | 497-3624-2-ND - Tape & Reel (TR) 497-3624-1-ND - Cut Tape (CT) 497-3624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L298P013TR |
Description | IC HALF BRIDGE DRIVER POWERSO-20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar PowerSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | L298P013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Relays, Solenoids, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 2A | |
Voltage - Supply | 4.5V ~ 7V | |
Voltage - Load | 4.8V ~ 46V | |
Operating Temperature | -25°C ~ 130°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | PowerSO-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 160,72202 Kč | 96 433,21 Kč |
| 1 200 | 157,31173 Kč | 188 774,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| 10 | 202,33300 Kč | 2 023,33 Kč |
| 25 | 188,51520 Kč | 4 712,88 Kč |
| 100 | 173,33410 Kč | 17 333,41 Kč |
| 250 | 166,09628 Kč | 41 524,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,67000 Kč | 254,67 Kč |
| 10 | 199,98700 Kč | 1 999,87 Kč |
| 25 | 186,33040 Kč | 4 658,26 Kč |
| 100 | 171,32490 Kč | 17 132,49 Kč |
| 250 | 164,17100 Kč | 41 042,75 Kč |
| Unit Price without VAT: | 254,67000 Kč |
|---|---|
| Unit Price with VAT: | 308,15070 Kč |