
EMC1701-2-AIZL-TR | |
|---|---|
DigiKey Part Number | EMC1701-2-AIZL-TR-ND - Tape & Reel (TR) EMC1701-2-AIZL-CT-ND - Cut Tape (CT) EMC1701-2-AIZL-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC1701-2-AIZL-TR |
Description | IC TEMP MONITOR I2C/SMBUS 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Sense, Temperature Monitor PMIC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMC1701-2-AIZL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Sense, Temperature Monitor | |
Current - Supply | 1.1mA | |
Voltage - Supply | 3V ~ 24V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 25 | 20,83960 Kč | 520,99 Kč |
| 100 | 20,26060 Kč | 2 026,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,26062 Kč | 50 651,55 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |


