Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 25kV/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL062N

DigiKey Part Number
HCPL062N-ND
Manufacturer
Manufacturer Product Number
HCPL062N
Description
OPTOISO 2.5KV 2CH OPN COLL 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 25kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
onsemi
Propagation Delay tpLH / tpHL (Max)
90ns, 75ns
Packaging
Tube
Rise / Fall Time (Typ)
16ns, 4ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.75V (Max)
Number of Channels
2
Current - DC Forward (If) (Max)
50mA
Inputs - Side 1/Side 2
2/0
Voltage - Supply
2.7V ~ 3.3V
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
25kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open Collector
Supplier Device Package
8-SOIC
Current - Output / Channel
15 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-063ABroadcom Limited227516-HCPL-063A-ND8,74000 KčSimilar
HCPL-063NBroadcom Limited682516-1097-5-ND11,86000 KčSimilar
In-Stock: 2 022
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,29000 Kč90,29 Kč
5056,28720 Kč2 814,36 Kč
10052,84990 Kč5 284,99 Kč
50046,75246 Kč23 376,23 Kč
1 00044,76879 Kč44 768,79 Kč
2 00043,09063 Kč86 181,26 Kč
5 00041,26346 Kč206 317,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,29000 Kč
Unit Price with VAT:109,25090 Kč