
Z4DGP410L-HF | |
|---|---|
DigiKey Part Number | 641-1504-2-ND - Tape & Reel (TR) 641-1504-1-ND - Cut Tape (CT) 641-1504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z4DGP410L-HF |
Description | BRIDGE RECT 1PHASE 1KV 4A Z4-D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount Z4-D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Z4-D | |
Supplier Device Package | Z4-D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 28,22800 Kč | 282,28 Kč |
| 100 | 19,11130 Kč | 1 911,13 Kč |
| 500 | 15,21074 Kč | 7 605,37 Kč |
| 1 000 | 14,44451 Kč | 14 444,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,80119 Kč | 35 403,57 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |











