Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GRM188C81C106MA73D | |
|---|---|
DigiKey Part Number | 490-7198-2-ND - Tape & Reel (TR) 490-7198-1-ND - Cut Tape (CT) 490-7198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81C106MA73D |
Description | CAP CER 10UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81C106MA73D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 2,66300 Kč | 26,63 Kč |
| 50 | 1,91420 Kč | 95,71 Kč |
| 100 | 1,68110 Kč | 168,11 Kč |
| 500 | 1,29246 Kč | 646,23 Kč |
| 1 000 | 1,17283 Kč | 1 172,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,89513 Kč | 3 580,52 Kč |
| 8 000 | 0,83419 Kč | 6 673,52 Kč |
| 12 000 | 0,80420 Kč | 9 650,40 Kč |
| 20 000 | 0,77209 Kč | 15 441,80 Kč |
| 28 000 | 0,75155 Kč | 21 043,40 Kč |
| 40 000 | 0,74703 Kč | 29 881,20 Kč |
| 48 000 | 0,73816 Kč | 35 431,68 Kč |
| 96 000 | 0,69421 Kč | 66 644,16 Kč |
| 100 000 | 0,69263 Kč | 69 263,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |