
0603YW106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15CS61C106MTTR-ND - Tape & Reel (TR) 478-KGM15CS61C106MTCT-ND - Cut Tape (CT) 478-KGM15CS61C106MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YW106MAT2A |
Description | CAP CER 10UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YW106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 3,55800 Kč | 35,58 Kč |
| 50 | 2,58820 Kč | 129,41 Kč |
| 100 | 2,15760 Kč | 215,76 Kč |
| 500 | 1,79098 Kč | 895,49 Kč |
| 1 000 | 1,69361 Kč | 1 693,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,94011 Kč | 7 760,44 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

